
3-6034P1-BK | |
|---|---|
DigiKey Part Number | 2243-3-6034P1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 3-6034P1-BK |
Description | SB120 ENVIRONMENTAL BOOT W/ COVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For SB® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | SB® 120 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 215,62800 Kč | 2 156,28 Kč |
| 25 | 202,12680 Kč | 5 053,17 Kč |
| 50 | 192,47600 Kč | 9 623,80 Kč |
| 100 | 183,29150 Kč | 18 329,15 Kč |
| 300 | 169,62743 Kč | 50 888,23 Kč |
| 500 | 163,62860 Kč | 81 814,30 Kč |
| 1 000 | 155,82784 Kč | 155 827,84 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |






