Anderson Power Has Your Best Connection™ in Datacom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Anderson Power Has Your Best Connection™ in Datacom
More Power in a Smaller Footprint

2316G3-BK

DigiKey Part Number
2243-2316G3-BK-ND
Manufacturer
Manufacturer Product Number
2316G3-BK
Description
SAF-D-GRID 300V AC 20A KEY A, UL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 19.89mm x 26.80mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cULus, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,49000 Kč286,49 Kč
Manufacturers Standard Package
Unit Price without VAT:286,49000 Kč
Unit Price with VAT:346,65290 Kč