
2050KN2-BK | |
|---|---|
DigiKey Part Number | 2243-2050KN2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2050KN2-BK |
Description | SDG400 PLUG TO C14, 14AWG SJT, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Saf-D-Grid® To IEC 320-C14 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | Saf-D-Grid® | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,22000 Kč | 766,22 Kč |
| 10 | 651,21100 Kč | 6 512,11 Kč |
| 25 | 610,44560 Kč | 15 261,14 Kč |
| 60 | 573,89633 Kč | 34 433,78 Kč |
| 120 | 546,53067 Kč | 65 583,68 Kč |
| 300 | 512,36030 Kč | 153 708,09 Kč |
| Unit Price without VAT: | 766,22000 Kč |
|---|---|
| Unit Price with VAT: | 927,12620 Kč |

