More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038KK2-BK

DigiKey Part Number
2243-2038KK2-BK-ND
Manufacturer
Manufacturer Product Number
2038KK2-BK
Description
SDG400 T-LATCH PLUG, DBL END, 2M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Saf-D-Grid® To Saf-D-Grid® ST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Anderson Power Products, Inc.
Cord Type
ST
Series
Wire Gauge
10 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Female Sockets (Slots) to Female Sockets (Slots)
Voltage Rating
600V
1st Connector
Saf-D-Grid®
Current Rating (Amps)
30A
2nd Connector
Saf-D-Grid®
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153 725,50733 Kč55 882,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 725,50733 Kč
Unit Price with VAT:4 507,86387 Kč