Parametric Equivalent

2035G2-BK | |
|---|---|
DigiKey Part Number | 2243-2035G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2035G2-BK |
Description | SDG400 PLUG, DBL END, 2M, 12 AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black Saf-D-Grid® To Saf-D-Grid® ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Female Sockets (Slots) | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Saf-D-Grid® | |
Number of Conductors | 3 | |
Cord Type | ST | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Operating Temperature | 90°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 248,32900 Kč | 24 966,58 Kč |
| Unit Price without VAT: | 1 248,32900 Kč |
|---|---|
| Unit Price with VAT: | 1 510,47809 Kč |


