



2006G2-NC-BK | |
|---|---|
DigiKey Part Number | 2243-2006G2-NC-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2006G2-NC-BK |
Description | SAF-D-GRID ULTRA SHORT RECEPT. N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Anderson Power Products, Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder |
Connector Type Receptacle Housing for Male Blades | Panel Cutout Dimensions Rectangular - 19.89mm x 26.80mm |
Current Rating - Appliance Inlet 25A | Panel Thickness 0.047" (1.20mm) |
Voltage Rating - Appliance Inlet 400VAC/DC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency cULus, cURus, Tuv |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,06970 Kč | 5 006,97 Kč |
| Unit Price without VAT: | 50,06970 Kč |
|---|---|
| Unit Price with VAT: | 60,58434 Kč |

