


2006G1 | |
|---|---|
DigiKey Part Number | 2243-2006G1-ND |
Manufacturer | |
Manufacturer Product Number | 2006G1 |
Description | SAF-D-GRID ULTRA SHORT RECEPT. W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle Housing for Male Blades Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC/DC | |
Number of Positions | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 140,49800 Kč | 1 404,98 Kč |
| 25 | 131,69960 Kč | 3 292,49 Kč |
| 50 | 125,41260 Kč | 6 270,63 Kč |
| 100 | 119,42400 Kč | 11 942,40 Kč |
| 250 | 111,94872 Kč | 27 987,18 Kč |
| 500 | 106,60894 Kč | 53 304,47 Kč |
| 1 000 | 101,52596 Kč | 101 525,96 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |


