Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In
Anderson Power Has Your Best Connection™ in Datacom
More Power in a Smaller Footprint

2005G1-BK

DigiKey Part Number
2243-2005G1-BK-ND
Manufacturer
Manufacturer Product Number
2005G1-BK
Description
SAF-D-GRID SHT.RECEPTACLE 0.8MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle Housing for Male Blades Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle Housing for Male Blades
Current Rating - Appliance Inlet
40A
Voltage Rating - Appliance Inlet
400VAC/DC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 23.88mm x 30.99mm
Panel Thickness
0.031" (0.79mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus, cURus, Tuv
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10053,99010 Kč5 399,01 Kč
Manufacturers Standard Package
Unit Price without VAT:53,99010 Kč
Unit Price with VAT:65,32802 Kč