


2002G2-BK | |
|---|---|
DigiKey Part Number | 2243-2002G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2002G2-BK |
Description | SAF-D-GRID STD.RECEPTACLE 1.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle Housing for Male Blades Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600VAC/DC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 24.13mm x 33.53mm | |
Panel Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 25 | 58,56760 Kč | 1 464,19 Kč |
| 50 | 55,77060 Kč | 2 788,53 Kč |
| 100 | 53,10600 Kč | 5 310,60 Kč |
| 300 | 49,14443 Kč | 14 743,33 Kč |
| 500 | 47,40508 Kč | 23 702,54 Kč |
| 1 000 | 45,14339 Kč | 45 143,39 Kč |
| 2 500 | 42,31954 Kč | 105 798,85 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |



