


2-8702P1 | |
|---|---|
DigiKey Part Number | 2243-2-8702P1-ND |
Manufacturer | |
Manufacturer Product Number | 2-8702P1 |
Description | 3P MINI WIRE SEAL RETAINER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | SPEC Pak® Series | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 16,04240 Kč | 401,06 Kč |
| 50 | 15,27820 Kč | 763,91 Kč |
| 100 | 14,54740 Kč | 1 454,74 Kč |
| 250 | 13,63444 Kč | 3 408,61 Kč |
| 500 | 12,98306 Kč | 6 491,53 Kč |
| 1 000 | 12,36320 Kč | 12 363,20 Kč |
| 2 500 | 11,58922 Kč | 28 973,05 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

