
1875G3-BK | |
|---|---|
DigiKey Part Number | 2243-1875G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1875G3-BK |
Description | TERM BLADE NON-GEND 10-12AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 10-12 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Type Machined |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,75730 Kč | 98 271,90 Kč |
| Unit Price without VAT: | 32,75730 Kč |
|---|---|
| Unit Price with VAT: | 39,63633 Kč |


