
1875G1 | |
|---|---|
DigiKey Part Number | 2243-1875G1-ND |
Manufacturer | |
Manufacturer Product Number | 1875G1 |
Description | TERM BLADE NON-GEND 6AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,42200 Kč | 564,22 Kč |
| 25 | 52,88120 Kč | 1 322,03 Kč |
| 50 | 50,35740 Kč | 2 517,87 Kč |
| 100 | 47,95100 Kč | 4 795,10 Kč |
| 300 | 44,37297 Kč | 13 311,89 Kč |
| 500 | 42,80190 Kč | 21 400,95 Kč |
| 1 000 | 40,76006 Kč | 40 760,06 Kč |
| 2 500 | 38,21014 Kč | 95 525,35 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

