
1830G2 | |
---|---|
DigiKey Part Number | 2243-1830G2TR-ND - Tape & Reel (TR) 2243-1830G2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1830G2 |
Description | TERM BLADE NON-GEND 10-14AWG SIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,71000 Kč | 17,71 Kč |
10 | 15,12300 Kč | 151,23 Kč |
25 | 14,16440 Kč | 354,11 Kč |
50 | 13,48960 Kč | 674,48 Kč |
100 | 12,84590 Kč | 1 284,59 Kč |
250 | 12,03976 Kč | 3 009,94 Kč |
500 | 11,46442 Kč | 5 732,21 Kč |
1 000 | 10,91700 Kč | 10 917,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,23336 Kč | 25 583,40 Kč |
5 000 | 9,74515 Kč | 48 725,75 Kč |
7 500 | 9,47046 Kč | 71 028,45 Kč |
12 500 | 9,13547 Kč | 114 193,38 Kč |
17 500 | 8,92138 Kč | 156 124,15 Kč |
Unit Price without VAT: | 17,71000 Kč |
---|---|
Unit Price with VAT: | 21,42910 Kč |