
1827G1-BK | |
|---|---|
DigiKey Part Number | 2243-1827G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1827G1-BK |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Green |
Series | Features Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 55 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 18,33560 Kč | 458,39 Kč |
| 50 | 17,45780 Kč | 872,89 Kč |
| 100 | 16,62410 Kč | 1 662,41 Kč |
| 250 | 15,58220 Kč | 3 895,55 Kč |
| 500 | 14,83760 Kč | 7 418,80 Kč |
| 1 000 | 14,12934 Kč | 14 129,34 Kč |
| 2 500 | 13,24470 Kč | 33 111,75 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




