
1470G4 | |
|---|---|
DigiKey Part Number | 2243-1470G4-ND |
Manufacturer | |
Manufacturer Product Number | 1470G4 |
Description | POWERPOLE PAK 2X5 RECEPTACLE.HOU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 9, 10 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,63800 Kč | 1 026,38 Kč |
| 25 | 96,19600 Kč | 2 404,90 Kč |
| 50 | 91,59740 Kč | 4 579,87 Kč |
| 100 | 87,22570 Kč | 8 722,57 Kč |
| 250 | 81,76452 Kč | 20 441,13 Kč |
| 500 | 77,86394 Kč | 38 931,97 Kč |
| 1 000 | 74,15045 Kč | 74 150,45 Kč |
| 2 500 | 69,51371 Kč | 173 784,27 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |





