
1391G1 | |
|---|---|
DigiKey Part Number | 2243-1391G1-ND |
Manufacturer | |
Manufacturer Product Number | 1391G1 |
Description | FOOT PEDAL FOR 1387G1,2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Foot Switch for 1387G1, 1387G2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foot Switch | |
For Use With/Related Products | 1387G1, 1387G2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 204,03000 Kč | 8 204,03 Kč |
| 5 | 7 604,77600 Kč | 38 023,88 Kč |
| 10 | 7 360,63800 Kč | 73 606,38 Kč |
| 25 | 7 050,15880 Kč | 176 253,97 Kč |
| Unit Price without VAT: | 8 204,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 926,87630 Kč |


