
1383 | |
|---|---|
DigiKey Part Number | 2243-1383-ND |
Manufacturer | |
Manufacturer Product Number | 1383 |
Description | TERM BLADE NON-GEND 2AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 164,20400 Kč | 1 642,04 Kč |
| 25 | 153,91520 Kč | 3 847,88 Kč |
| 50 | 146,56180 Kč | 7 328,09 Kč |
| 100 | 139,56530 Kč | 13 956,53 Kč |
| 250 | 130,83096 Kč | 32 707,74 Kč |
| 500 | 124,59122 Kč | 62 295,61 Kč |
| 1 000 | 118,65151 Kč | 118 651,51 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |



