1377Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1377G13-BK

DigiKey Part Number
2243-1377G13-BK-ND
Manufacturer
Manufacturer Product Number
1377G13-BK
Description
TERM BLADE NON-GEND TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1024,20800 Kč242,08 Kč
2522,68360 Kč567,09 Kč
5021,59740 Kč1 079,87 Kč
10020,56370 Kč2 056,37 Kč
25019,27508 Kč4 818,77 Kč
50018,35434 Kč9 177,17 Kč
1 00017,47803 Kč17 478,03 Kč
3 00016,17475 Kč48 524,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč