
134G4 | |
|---|---|
DigiKey Part Number | 2243-134G4-ND |
Manufacturer | |
Manufacturer Product Number | 134G4 |
Description | SB120 DUST COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SB® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SB® 120 Series | |
Specifications | - | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,16100 Kč | 2 171,61 Kč |
| 25 | 203,56320 Kč | 5 089,08 Kč |
| 50 | 193,84520 Kč | 9 692,26 Kč |
| 100 | 184,59340 Kč | 18 459,34 Kč |
| 250 | 173,04284 Kč | 43 260,71 Kč |
| 500 | 164,79104 Kč | 82 395,52 Kč |
| 1 000 | 156,93569 Kč | 156 935,69 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |



