Blade Contact 1 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1347

DigiKey Part Number
2243-1347-ND
Manufacturer
Manufacturer Product Number
1347
Description
TERM BLADE NON-GEND 1AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 1 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
1 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10187,19700 Kč1 871,97 Kč
25175,45920 Kč4 386,48 Kč
50167,08520 Kč8 354,26 Kč
100159,10810 Kč15 910,81 Kč
250149,15216 Kč37 288,04 Kč
500142,03888 Kč71 019,44 Kč
1 000135,26681 Kč135 266,81 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč