
1347-BK | |
|---|---|
DigiKey Part Number | 2243-1347-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1347-BK |
Description | TERM BLADE NON-GEND 1AWG SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,83900 Kč | 1 308,39 Kč |
| 25 | 122,64520 Kč | 3 066,13 Kč |
| 50 | 116,78660 Kč | 5 839,33 Kč |
| 100 | 111,21170 Kč | 11 121,17 Kč |
| 250 | 104,25004 Kč | 26 062,51 Kč |
| 500 | 99,27686 Kč | 49 638,43 Kč |
| 1 000 | 94,54350 Kč | 94 543,50 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |



