
1330 | |
|---|---|
DigiKey Part Number | 2243-1330-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 1330 |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Features | Stackable | |
Color | Red | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 128,34000 Kč | 1 283,40 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |









