
1328G2 | |
|---|---|
DigiKey Part Number | 2243-1328G2-ND |
Manufacturer | |
Manufacturer Product Number | 1328G2 |
Description | TERM BLADE NON-GEND 3/0AWG SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 10 | 268,48000 Kč | 2 684,80 Kč |
| 25 | 251,67360 Kč | 6 291,84 Kč |
| 50 | 239,65860 Kč | 11 982,93 Kč |
| 100 | 228,22100 Kč | 22 822,10 Kč |
| 250 | 213,94360 Kč | 53 485,90 Kč |
| 500 | 203,74234 Kč | 101 871,17 Kč |
| 1 000 | 194,03097 Kč | 194 030,97 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |



