
1323G2-BK | |
|---|---|
DigiKey Part Number | 2243-1323G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1323G2-BK |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 1/0 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Type Machined |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,68300 Kč | 976,83 Kč |
| 25 | 91,55120 Kč | 2 288,78 Kč |
| 50 | 87,17940 Kč | 4 358,97 Kč |
| 100 | 83,01560 Kč | 8 301,56 Kč |
| 250 | 77,81944 Kč | 19 454,86 Kč |
| 600 | 73,16018 Kč | 43 896,11 Kč |
| 1 200 | 69,67067 Kč | 83 604,80 Kč |
| 3 000 | 65,31456 Kč | 195 943,68 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |





