
1304G31 | |
|---|---|
DigiKey Part Number | 2243-1304G31-ND |
Manufacturer | |
Manufacturer Product Number | 1304G31 |
Description | LOC.FOR SB350 1/0,2/0,3/0,4/0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for 1387G2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | 1387G2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 961,05000 Kč | 6 961,05 Kč |
| 5 | 6 452,39200 Kč | 32 261,96 Kč |
| 10 | 6 245,18300 Kč | 62 451,83 Kč |
| 25 | 5 981,72560 Kč | 149 543,14 Kč |
| Unit Price without VAT: | 6 961,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 422,87050 Kč |


