
1230G1 | |
|---|---|
DigiKey Part Number | 2243-1230G1-ND |
Manufacturer | |
Manufacturer Product Number | 1230G1 |
Description | TERM BLADE MALE 10AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,85000 Kč | 83,85 Kč |
| 10 | 71,17700 Kč | 711,77 Kč |
| 25 | 66,71240 Kč | 1 667,81 Kč |
| 50 | 63,52080 Kč | 3 176,04 Kč |
| 100 | 60,48720 Kč | 6 048,72 Kč |
| 300 | 55,97577 Kč | 16 792,73 Kč |
| 500 | 53,99490 Kč | 26 997,45 Kč |
| 1 000 | 51,41891 Kč | 51 418,91 Kč |
| 2 500 | 48,20292 Kč | 120 507,30 Kč |
| Unit Price without VAT: | 83,85000 Kč |
|---|---|
| Unit Price with VAT: | 101,45850 Kč |


