
114555P6 | |
|---|---|
DigiKey Part Number | 2243-114555P6-ND |
Manufacturer | |
Manufacturer Product Number | 114555P6 |
Description | PP15/45 PCB MNT STAPLE SHORT 2X2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Long For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Long | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 25 | 20,65360 Kč | 516,34 Kč |
| 50 | 19,66260 Kč | 983,13 Kč |
| 100 | 18,72180 Kč | 1 872,18 Kč |
| 250 | 17,54844 Kč | 4 387,11 Kč |
| 500 | 16,71062 Kč | 8 355,31 Kč |
| 1 000 | 15,91270 Kč | 15 912,70 Kč |
| 3 000 | 14,72611 Kč | 44 178,33 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



