
114555P10 | |
|---|---|
DigiKey Part Number | 2243-114555P10-ND |
Manufacturer | |
Manufacturer Product Number | 114555P10 |
Description | PP15/45 2 X 1 STAPLE SHORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Short For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Short | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,53400 Kč | 195,34 Kč |
| 25 | 18,30520 Kč | 457,63 Kč |
| 50 | 17,42520 Kč | 871,26 Kč |
| 100 | 16,59370 Kč | 1 659,37 Kč |
| 250 | 15,55344 Kč | 3 888,36 Kč |
| 500 | 14,81078 Kč | 7 405,39 Kč |
| 1 000 | 14,10371 Kč | 14 103,71 Kč |
| 2 500 | 13,22075 Kč | 33 051,88 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


