
114411P2 | |
|---|---|
DigiKey Part Number | 2243-114411P2-ND |
Manufacturer | |
Manufacturer Product Number | 114411P2 |
Description | PP75 WIRE GROMMET .350 I.D. #6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For Powerpole® 75 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Powerpole® 75 Series | |
Specifications | 6 AWG | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 29,93300 Kč | 299,33 Kč |
| 25 | 28,06400 Kč | 701,60 Kč |
| 50 | 26,72080 Kč | 1 336,04 Kč |
| 100 | 25,44520 Kč | 2 544,52 Kč |
| 250 | 23,85048 Kč | 5 962,62 Kč |
| 500 | 22,71168 Kč | 11 355,84 Kč |
| 1 000 | 21,62740 Kč | 21 627,40 Kč |
| 2 500 | 20,27410 Kč | 50 685,25 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |




