
111812P5 | |
|---|---|
DigiKey Part Number | 2243-111812P5-ND |
Manufacturer | |
Manufacturer Product Number | 111812P5 |
Description | RETAINING PIN PER DWG TR1716 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,45200 Kč | 172,60 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 250 | 3,08084 Kč | 770,21 Kč |
| 500 | 2,93384 Kč | 1 466,92 Kč |
| 1 000 | 2,79357 Kč | 2 793,57 Kč |
| 2 500 | 2,61845 Kč | 6 546,12 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

