Connector T Handle For SB® 50 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104G17

DigiKey Part Number
2243-104G17-ND
Manufacturer
Manufacturer Product Number
104G17
Description
HDW.BAG FOR SB/SBS50-HDL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector T Handle For SB® 50 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
T Handle
For Use With/Related Products
SB® 50 Series
Specifications
-
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,19300 Kč351,93 Kč
2532,97520 Kč824,38 Kč
5031,40460 Kč1 570,23 Kč
10029,90120 Kč2 990,12 Kč
25028,02812 Kč7 007,03 Kč
50026,69014 Kč13 345,07 Kč
1 00025,41619 Kč25 416,19 Kč
2 50023,82576 Kč59 564,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč