9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5.0A

DigiKey Part Number
4530-SMF5.0ATR-ND - Tape & Reel (TR)
4530-SMF5.0ACT-ND - Cut Tape (CT)
4530-SMF5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,81400 Kč28,14 Kč
1001,73650 Kč173,65 Kč
5001,26660 Kč633,30 Kč
1 0001,11436 Kč1 114,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91999 Kč2 759,97 Kč
6 0000,82176 Kč4 930,56 Kč
9 0000,77161 Kč6 944,49 Kč
15 0000,71518 Kč10 727,70 Kč
21 0000,68175 Kč14 316,75 Kč
30 0000,64923 Kč19 476,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč