
SMF33A | |
|---|---|
DigiKey Part Number | 4530-SMF33ATR-ND - Tape & Reel (TR) 4530-SMF33ACT-ND - Cut Tape (CT) 4530-SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A |
Description | TVS DIODE 33VWM 53.3VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,58000 Kč | 25,80 Kč |
| 100 | 1,59170 Kč | 159,17 Kč |
| 500 | 1,16222 Kč | 581,11 Kč |
| 1 000 | 1,02241 Kč | 1 022,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84403 Kč | 2 532,09 Kč |
| 6 000 | 0,75391 Kč | 4 523,46 Kč |
| 9 000 | 0,70791 Kč | 6 371,19 Kč |
| 15 000 | 0,65615 Kč | 9 842,25 Kč |
| 21 000 | 0,62548 Kč | 13 135,08 Kč |
| 30 000 | 0,59564 Kč | 17 869,20 Kč |
| 75 000 | 0,53012 Kč | 39 759,00 Kč |
| 150 000 | 0,48962 Kč | 73 443,00 Kč |
| 300 000 | 0,45557 Kč | 136 671,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

