
SMF18A | |
|---|---|
DigiKey Part Number | 4530-SMF18ATR-ND - Tape & Reel (TR) 4530-SMF18ACT-ND - Cut Tape (CT) 4530-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 100 | 1,61030 Kč | 161,03 Kč |
| 500 | 1,17586 Kč | 587,93 Kč |
| 1 000 | 1,03440 Kč | 1 034,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85393 Kč | 2 561,79 Kč |
| 6 000 | 0,76275 Kč | 4 576,50 Kč |
| 9 000 | 0,71621 Kč | 6 445,89 Kč |
| 15 000 | 0,66385 Kč | 9 957,75 Kč |
| 21 000 | 0,63281 Kč | 13 289,01 Kč |
| 30 000 | 0,60263 Kč | 18 078,90 Kč |
| 75 000 | 0,53633 Kč | 40 224,75 Kč |
| 150 000 | 0,49536 Kč | 74 304,00 Kč |
| 300 000 | 0,46091 Kč | 138 273,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

