
SMF13A | |
|---|---|
DigiKey Part Number | 4530-SMF13ATR-ND - Tape & Reel (TR) 4530-SMF13ACT-ND - Cut Tape (CT) 4530-SMF13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A |
Description | TVS DIODE 13VWM 21.5VC SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59350 Kč | 159,35 Kč |
| 500 | 1,16356 Kč | 581,78 Kč |
| 1 000 | 1,02359 Kč | 1 023,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84500 Kč | 2 535,00 Kč |
| 6 000 | 0,75478 Kč | 4 528,68 Kč |
| 9 000 | 0,70873 Kč | 6 378,57 Kč |
| 15 000 | 0,65691 Kč | 9 853,65 Kč |
| 21 000 | 0,62620 Kč | 13 150,20 Kč |
| 30 000 | 0,59633 Kč | 17 889,90 Kč |
| 75 000 | 0,53073 Kč | 39 804,75 Kč |
| 150 000 | 0,49018 Kč | 73 527,00 Kč |
| 300 000 | 0,45609 Kč | 136 827,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

