
| SMCJ13A | |
|---|---|
| DigiKey Part Number | 4530-SMCJ13ATR-ND - Tape & Reel (TR) 4530-SMCJ13ACT-ND - Cut Tape (CT) 4530-SMCJ13ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ13A | 
| Description | TVS DIODE 13VWM 21.5VC DO214AB | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 69.7A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč | 
| 10 | 6,53300 Kč | 65,33 Kč | 
| 100 | 4,15290 Kč | 415,29 Kč | 
| 500 | 3,11798 Kč | 1 558,99 Kč | 
| 1 000 | 2,78384 Kč | 2 783,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,35857 Kč | 7 075,71 Kč | 
| 6 000 | 2,14423 Kč | 12 865,38 Kč | 
| 9 000 | 2,03497 Kč | 18 314,73 Kč | 
| 15 000 | 1,91215 Kč | 28 682,25 Kč | 
| 21 000 | 1,83941 Kč | 38 627,61 Kč | 
| 30 000 | 1,76870 Kč | 53 061,00 Kč | 
| 75 000 | 1,62807 Kč | 122 105,25 Kč | 
| Unit Price without VAT: | 10,61000 Kč | 
|---|---|
| Unit Price with VAT: | 12,83810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic