
SMCJ13A | |
|---|---|
DigiKey Part Number | 4530-SMCJ13ATR-ND - Tape & Reel (TR) 4530-SMCJ13ACT-ND - Cut Tape (CT) 4530-SMCJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,53300 Kč | 65,33 Kč |
| 100 | 4,15290 Kč | 415,29 Kč |
| 500 | 3,11798 Kč | 1 558,99 Kč |
| 1 000 | 2,78384 Kč | 2 783,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35857 Kč | 7 075,71 Kč |
| 6 000 | 2,14423 Kč | 12 865,38 Kč |
| 9 000 | 2,03497 Kč | 18 314,73 Kč |
| 15 000 | 1,91215 Kč | 28 682,25 Kč |
| 21 000 | 1,83941 Kč | 38 627,61 Kč |
| 30 000 | 1,76870 Kč | 53 061,00 Kč |
| 75 000 | 1,62807 Kč | 122 105,25 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

