
SMAJ6.0A | |
|---|---|
DigiKey Part Number | 4530-SMAJ6.0ATR-ND - Tape & Reel (TR) 4530-SMAJ6.0ACT-ND - Cut Tape (CT) 4530-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 100 | 1,80190 Kč | 180,19 Kč |
| 500 | 1,31858 Kč | 659,29 Kč |
| 1 000 | 1,16196 Kč | 1 161,96 Kč |
| 2 000 | 1,02956 Kč | 2 059,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88583 Kč | 4 429,15 Kč |
| 10 000 | 0,79679 Kč | 7 967,90 Kč |
| 15 000 | 0,75134 Kč | 11 270,10 Kč |
| 25 000 | 0,70027 Kč | 17 506,75 Kč |
| 35 000 | 0,67000 Kč | 23 450,00 Kč |
| 50 000 | 0,64057 Kč | 32 028,50 Kč |
| 125 000 | 0,57596 Kč | 71 995,00 Kč |
| 250 000 | 0,53605 Kč | 134 012,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


