
SMAJ5.0CA | |
|---|---|
DigiKey Part Number | 4530-SMAJ5.0CATR-ND - Tape & Reel (TR) 4530-SMAJ5.0CACT-ND - Cut Tape (CT) 4530-SMAJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 43.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 100 | 1,92910 Kč | 192,91 Kč |
| 500 | 1,41108 Kč | 705,54 Kč |
| 1 000 | 1,24340 Kč | 1 243,40 Kč |
| 2 000 | 1,10169 Kč | 2 203,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94784 Kč | 4 739,20 Kč |
| 10 000 | 0,85257 Kč | 8 525,70 Kč |
| 15 000 | 0,80397 Kč | 12 059,55 Kč |
| 25 000 | 0,74930 Kč | 18 732,50 Kč |
| 35 000 | 0,71691 Kč | 25 091,85 Kč |
| 50 000 | 0,68542 Kč | 34 271,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


