
RS1D-A | |
|---|---|
DigiKey Part Number | 4530-RS1D-ATR-ND - Tape & Reel (TR) 4530-RS1D-ACT-ND - Cut Tape (CT) 4530-RS1D-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D-A |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 100 | 0,82940 Kč | 82,94 Kč |
| 500 | 0,59572 Kč | 297,86 Kč |
| 1 000 | 0,51994 Kč | 519,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,45563 Kč | 911,26 Kč |
| 4 000 | 0,40127 Kč | 1 605,08 Kč |
| 6 000 | 0,37346 Kč | 2 240,76 Kč |
| 10 000 | 0,34217 Kč | 3 421,70 Kč |
| 14 000 | 0,32360 Kč | 4 530,40 Kč |
| 20 000 | 0,30552 Kč | 6 110,40 Kč |
| 50 000 | 0,26578 Kč | 13 289,00 Kč |
| 100 000 | 0,24118 Kč | 24 118,00 Kč |
| 200 000 | 0,22048 Kč | 44 096,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

