
MMBT5401 | |
|---|---|
DigiKey Part Number | 4530-MMBT5401TR-ND - Tape & Reel (TR) 4530-MMBT5401CT-ND - Cut Tape (CT) 4530-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 100 | 0,93040 Kč | 93,04 Kč |
| 500 | 0,67108 Kč | 335,54 Kč |
| 1 000 | 0,58645 Kč | 586,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47798 Kč | 1 433,94 Kč |
| 6 000 | 0,42304 Kč | 2 538,24 Kč |
| 9 000 | 0,39499 Kč | 3 554,91 Kč |
| 15 000 | 0,36341 Kč | 5 451,15 Kč |
| 21 000 | 0,34468 Kč | 7 238,28 Kč |
| 30 000 | 0,32645 Kč | 9 793,50 Kč |
| 75 000 | 0,28640 Kč | 21 480,00 Kč |
| 150 000 | 0,26163 Kč | 39 244,50 Kč |
| 300 000 | 0,24079 Kč | 72 237,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


