MMBD4148SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148SE

DigiKey Part Number
4530-MMBD4148SETR-ND - Tape & Reel (TR)
4530-MMBD4148SECT-ND - Cut Tape (CT)
4530-MMBD4148SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148SE
Description
DIODE ARRAY GP 75V 150MA SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,45200 Kč14,52 Kč
1000,88830 Kč88,83 Kč
5000,64034 Kč320,17 Kč
1 0000,55888 Kč558,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45517 Kč1 365,51 Kč
6 0000,40258 Kč2 415,48 Kč
9 0000,37572 Kč3 381,48 Kč
15 0000,34546 Kč5 181,90 Kč
21 0000,32753 Kč6 878,13 Kč
30 0000,31007 Kč9 302,10 Kč
75 0000,27171 Kč20 378,25 Kč
150 0000,24797 Kč37 195,50 Kč
300 0000,22801 Kč68 403,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč