
ATH100KR8B3950K | |
|---|---|
DigiKey Part Number | 4022-ATH100KR8B3950K-ND |
Manufacturer | |
Manufacturer Product Number | ATH100KR8B3950K |
Description | Stable glass mini thermistor |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,19000 Kč | 120,19 Kč |
| 5 | 107,98200 Kč | 539,91 Kč |
| 10 | 103,50400 Kč | 1 035,04 Kč |
| 25 | 98,14280 Kč | 2 453,57 Kč |
| 50 | 94,47660 Kč | 4 723,83 Kč |
| 100 | 91,11460 Kč | 9 111,46 Kč |
| 500 | 84,34900 Kč | 42 174,50 Kč |
| 1 000 | 81,82836 Kč | 81 828,36 Kč |
| Unit Price without VAT: | 120,19000 Kč |
|---|---|
| Unit Price with VAT: | 145,42990 Kč |



