Enclosed DC DC Converter 1 Output 5000V 2mA 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV24V5KV2MAW

DigiKey Part Number
4022-AHV24V5KV2MAW-ND
Manufacturer
Manufacturer Product Number
AHV24V5KV2MAW
Description
High Voltage - Non-Isolated
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5000V 2mA 25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
25V
Number of Outputs
1
Voltage - Output 1
5000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 009,28000 Kč5 009,28 Kč
104 496,80600 Kč44 968,06 Kč
254 306,89960 Kč107 672,49 Kč
504 168,41380 Kč208 420,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 009,28000 Kč
Unit Price with VAT:6 061,22880 Kč