Enclosed DC DC Converter 1 Output 2000V 10mA 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV24V2KV10MAW

DigiKey Part Number
4022-AHV24V2KV10MAW-ND
Manufacturer
Manufacturer Product Number
AHV24V2KV10MAW
Description
High Voltage - Non-Isolated
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 2000V 10mA 25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
23V
Voltage - Input (Max)
25V
Number of Outputs
1
Voltage - Output 1
2000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 271,89000 Kč6 271,89 Kč
105 629,24900 Kč56 292,49 Kč
255 391,27000 Kč134 781,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6 271,89000 Kč
Unit Price with VAT:7 588,98690 Kč