
AHV24V1KV10MAW | |
|---|---|
DigiKey Part Number | 4022-AHV24V1KV10MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V1KV10MAW |
Description | High Voltage - Non-Isolated |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 1000V 10mA 25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 25V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 125,40000 Kč | 5 125,40 Kč |
| 10 | 4 600,99800 Kč | 46 009,98 Kč |
| 25 | 4 406,65720 Kč | 110 166,43 Kč |
| Unit Price without VAT: | 5 125,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 201,73400 Kč |

