Enclosed DC DC Converter 1 Output 0 ~ 1000V 1mA 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12VN1KV1MAW

DigiKey Part Number
4022-AHV12VN1KV1MAW-ND
Manufacturer
Manufacturer Product Number
AHV12VN1KV1MAW
Description
High Voltage - Non-Isolated
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 1000V 1mA 13V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
11V
Voltage - Input (Max)
13V
Number of Outputs
1
Voltage - Output 1
0 ~ 1000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 829,41000 Kč3 829,41 Kč
103 438,44300 Kč34 384,43 Kč
253 293,46080 Kč82 336,52 Kč
503 187,66440 Kč159 383,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 829,41000 Kč
Unit Price with VAT:4 633,58610 Kč