Enclosed DC DC Converter 1 Output 0 ~ 10000V 1mA 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12VN10KV1MAW

DigiKey Part Number
3838-AHV12VN10KV1MAW-ND
Manufacturer
Manufacturer Product Number
AHV12VN10KV1MAW
Description
HV 12V TO -10KV 10W DC-DC CONVER
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 10000V 1mA 13V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
0 ~ 10000V
Manufacturer
Analog Technologies, Inc.
Current - Output (Max)
1mA
Packaging
Bulk
Power (Watts)
10W
Part Status
Active
Applications
ITE (Commercial)
Type
Enclosed
Efficiency
70%
Voltage - Input (Min)
11V
Operating Temperature
-10°C ~ 55°C
Voltage - Input (Max)
13V
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.