
AHV12V8KV2R5MAW | |
|---|---|
DigiKey Part Number | 3838-AHV12V8KV2R5MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12V8KV2R5MAW |
Description | High Voltage - Non-Isolated |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 8000V 2.5mA 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 8000V |
Manufacturer Analog Technologies | Current - Output (Max) 2.5mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 70% |
Type Enclosed | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Min) 11V | Mounting Type Chassis Mount |
Voltage - Input (Max) 13V | Size / Dimension 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) |
Number of Outputs 1 |

