Amplifier 1 Circuit Single-Ended 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD202KYATI

DigiKey Part Number
4022-AD202KYATI-ND
Manufacturer
Manufacturer Product Number
AD202KYATI
Description
Upgraded Drop-in Replacement for
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Amplifier 1 Circuit Single-Ended 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10mA
Mfr
Current - Output / Channel
400 µA
Packaging
Bulk
Voltage - Supply Span (Min)
13.5 V
Part Status
Active
Voltage - Supply Span (Max)
16.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Single-Ended
Mounting Type
Through Hole
-3db Bandwidth
20 kHz
Package / Case
38-SIP, 10 Leads, Offset Leads
Current - Input Bias
30 pA
Supplier Device Package
10-SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 148,74000 Kč2 148,74 Kč
101 799,32900 Kč17 993,29 Kč
251 712,11160 Kč42 802,79 Kč
1001 616,26160 Kč161 626,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 148,74000 Kč
Unit Price with VAT:2 599,97540 Kč